Cart

EMHSR-0500C0-016R0S

NESSCAP EMHSR-0500C0-016R0S

image shown is a representation only

NESSCAP

Module 500F 16V(3000F 2,7V 6S)
Supplier: Nesscap
Matchcode: SUPM500F16V
Rutronik No.: KUK881
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 12/09/2017
951.13 $
951.13 $

Prices

1 951.13 $
2 935.92 $
3 897.87 $
4 875.04 $
5 852.21 $

Parameter

C(N)
500 F
V(N)
16 V
Style
MODULE
Mounting
SPECIAL
ESR(DC)
0.0019 Ohm
T(A)max
65 °C
Height
180 mm
Length
422 mm
Width
73 mm
ESR(AC)
0.0016 Ohm
T(A)min
-40 °C
Balancing
ACTIVE
Tolerance
-0+20 %
ACN content
0.984 litre
Automotive
NO
Number of cells
6S
Leadfree Defin.
RoHS-conform
Stored energy
18.2 Wh
Packaging
INDIVIDUAL
Stored E/cell
3.03 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?