Cart

EMHSR-0108C0-016R0C

NESSCAP EMHSR-0108C0-016R0C

image shown is a representation only

NESSCAP

Module 108F 16V(650F 2,7V 6S)
Supplier: Nesscap
Matchcode: SUPM108F16V
Rutronik No.: KUK874
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/09/2017
829.64 $
829.64 $

Prices

1 829.64 $
2 816.37 $
3 783.18 $
4 763.26 $
5 743.35 $
Article with this quantity is not orderable.

Parameter

C(N)
108 F
V(N)
16 V
Style
MODULE
Mounting
SPECIAL
ESR(DC)
0.0043 Ohm
T(A)max
65 °C
Height
94.4 mm
Length
226 mm
Width
140 mm
ESR(AC)
0.0036 Ohm
T(A)min
-40 °C
Balancing
ACTIVE
Tolerance
-0+20 %
Notes
C-Style
ACN content
2.95 litre
Automotive
NO
Number of cells
6S
Leadfree Defin.
RoHS-conform
Stored energy
3.84 Wh
Packaging
INDIVIDUAL
Stored E/cell
0.64 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?