Cart

EMHSR-0083C0-064R0S

NESSCAP EMHSR-0083C0-064R0S

image shown is a representation only

NESSCAP

Module 83F 64V(2000F 2,7V 24S)
Supplier: Nesscap
Matchcode: SUPM83F64V
Rutronik No.: KUK882
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
1,909.23 $
1,909.23 $

Prices

1 1,909.23 $
2 1,793.00 $
3 1,759.80 $

Parameter

C(N)
83 F
V(N)
64 V
Style
MODULE
Mounting
SPECIAL
ESR(DC)
0.0095 Ohm
T(A)max
65 °C
Height
151 mm
Length
420 mm
Width
297 mm
ESR(AC)
0.0081 Ohm
T(A)min
-40 °C
Balancing
ACTIVE
Tolerance
-0+20 %
ACN content
2.699 litre
Automotive
NO
Number of cells
24
Leadfree Defin.
RoHS-conform
Stored energy
48.4 Wh
Packaging
INDIVIDUAL
Stored E/cell
2.02 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
South Korea
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?