Cart

EMHSR-0002C5-005R0

NESSCAP EMHSR-0002C5-005R0

image shown is a representation only

NESSCAP

Module 2,5F 5,0V
Supplier: Nesscap
Matchcode: SUPM2,5F5,0V
Rutronik No.: KUK633
Unit Pack: 100
MOQ: 100
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
2.96 $
296.00 $

Prices

100 2.96 $
200 2.73 $
300 2.66 $
400 2.60 $
500 2.50 $

Parameter

C(N)
2.5 F
V(N)
5 V
Style
MODULE
Pitch
12.5 mm
Mounting
THT
ESR(DC)
0.069 Ohm
T(A)max
65 °C
Height
12 mm
Length
23 mm
Width
21.5 mm
ESR(AC)
0.053 Ohm
T(A)min
-40 °C
Balancing
NO
Tolerance
10 %
ACN content
0.0009 litre
Automotive
NO
Number of cells
2S
Leadfree Defin.
RoHS-conform
Stored energy
0.009 Wh
Packaging
INDIVIDUAL
Stored E/cell
0.0045 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
ABC-Code
A
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?