Cart

UC2-5SNU

NEC TOKIN UC2-5SNU

image shown is a representation only

NEC TOKIN

SIGNAL RELAY 5VDC 1A 2CO THT
Supplier: NEC TOKIN
Matchcode: UC25SNU
Rutronik No.: REL7025
Unit Pack: 50
MOQ: 50
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.6887 $
34.44 $

Prices

50 0.6887 $
200 0.6707 $
500 0.6527 $

Parameter

Coil type
Monostable
Coil voltage
5 V
Chg.over
2
Coil resistance
250 Ohm
Switch current
1 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
No. of coils
1
Contact materia
AGAU
Length
10.6 mm
Width
5.7 mm
Height
8.8 mm
Technology
THT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
China
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?