Cart

UC2-5NE

NEXEM UC2-5NE

image shown is a representation only

NEXEM

SIGNAL RELAY 5VDC 1A 2CO THT
Supplier: NEXEM
Matchcode: UC25NE ELEMASTER
Rutronik No.: REL5969
Unit Pack: 50
MOQ: 7000
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.18 $
8,260.00 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Chg.over
2
Coil resistance
1028 Ohm
Switch current
1 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
No. of coils
1
Contact materia
Ag Au
Length
10.6 mm
Width
5.7 mm
Height
8.8 mm
Technology
THT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Japan
ABC-Code
B
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?