Cart

UB2-5NE-L

NEC TOKIN UB2-5NE-L

image shown is a representation only

NEC TOKIN

SIGNAL RELAY 5VDC 1A 2CO SMT
Supplier: NEC TOKIN
Matchcode: UB25NEL
Rutronik No.: REL5545
Unit Pack: 1
MOQ: 1
package: REEL
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.883 $
0.88 $

Prices

1 0.883 $
2,000 0.8466 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Chg.over
2
Coil resistance
1028 Ohm
Switch current
1 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
No. of coils
1
Contact materia
AgAu
Length
10.6 mm
Width
5.7 mm
Height
8.8 mm
Technology
SMT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
Package
REEL
ECCN
EAR99
Customs Tariff No.
85364900990
Country
China
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?