Cart

FYD0H104ZF

NEC TOKIN FYD0H104ZF

image shown is a representation only

NEC TOKIN

FYD 0,1F 5,5V -20+80% 13x9/5
Supplier: NEC TOKIN
Matchcode: SUPC0,1F5,5V5,0
Rutronik No.: KUK374
Unit Pack: 800
MOQ: 800
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.8908 $
712.64 $

Prices

800 0.8908 $
1,600 0.846 $
2,400 0.8153 $
3,200 0.8003 $

Parameter

C(N)
0.1 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
13 mm
Height
8.5 mm
ESR(AC)
100 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.00042 Wh
Packaging
BULK
Stored E/cell
0.00042 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?