Cart

FT0H224ZF

NEC TOKIN FT0H224ZF

image shown is a representation only

NEC TOKIN

FT 0,22F 5,5V -20+80% 14X12/5
Supplier: NEC TOKIN
Matchcode: SUPC0,22F5,5V5,0
Rutronik No.: KUK446
Unit Pack: 400
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.88 $
2,256.00 $

Prices

1,200 1.88 $
3,200 1.74 $
5,200 1.60 $
7,600 1.56 $
10,000 1.52 $

Parameter

C(N)
0.22 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
85 °C
Diameter
14.5 mm
Height
12 mm
ESR(AC)
10 Ohm
T(A)min
-40 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.00092 Wh
Packaging
BULK
Stored E/cell
0.0092 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Japan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?