Cart

FS0H224ZF

NEC TOKIN FS0H224ZF

image shown is a representation only

NEC TOKIN

FS 0,22F 5,5V -20+80% 17x13/5
Supplier: NEC TOKIN
Matchcode: SUPC0,22F5,5V5,0
Rutronik No.: KUK368
Unit Pack: 400
MOQ: 400
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.90 $
760.00 $

Prices

400 1.90 $
800 1.86 $

Parameter

C(N)
0.22 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
16.5 mm
Height
13 mm
ESR(AC)
25 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.0009 Wh
Packaging
BULK
Stored E/cell
0.0009 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Thailand
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?