Cart

FM0H473ZF

TOKIN FM0H473ZF

image shown is a representation only

TOKIN

FM 0,047F 5,5V -20+80% 5x11x12/
Supplier:
Matchcode: SUPC0,047F5,5V5,0
Rutronik No.: KUK371
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.7027 $
702.70 $

Prices

1,000 0.7027 $
2,000 0.6844 $
3,000 0.6599 $
4,000 0.6477 $

Parameter

C(N)
0.047 F
V(N)
5.5 V
Style
SPECIAL
Pitch
5 mm
Mounting
THT
ACN content
NONE litre
T(A)max
70 °C
Height
11.5 mm
Length
10.5 mm
Width
5 mm
ESR(AC)
200 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.0002 Wh
Packaging
BULK
Stored E/cell
0.0002 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?