Cart

FG0H105ZF

TOKIN FG0H105ZF

image shown is a representation only

TOKIN

FG 1,0F 5,5V -20+80% 16x19/5,0
Supplier:
Matchcode: SUPC1,0F5,5V5,0
Rutronik No.: KUK394
Unit Pack: 240
MOQ: 240
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.77 $
424.80 $

Prices

240 1.77 $
480 1.62 $
720 1.59 $
960 1.54 $
1,200 1.49 $

Parameter

C(N)
1 F
V(N)
5.5 V
Style
COIN
Pitch
5 mm
Mounting
HORIZONTAL
ACN content
NONE litre
T(A)max
70 °C
Diameter
16.5 mm
Height
19 mm
ESR(AC)
65 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.0042 Wh
Packaging
BULK
Stored E/cell
0.0042 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Thailand
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?