Cart

FCS0H473ZFTBR24

TOKIN FCS0H473ZFTBR24

image shown is a representation only

TOKIN

FCS 0,047F 5,5V-20+80% 10,7x5,5
Supplier:
Matchcode: SUPC0,047F5,5V5,0
Rutronik No.: KUK840
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.51 $
1,510.00 $

Prices

1,000 1.51 $
2,000 1.42 $
3,000 1.40 $

Parameter

C(N)
0.047 F
V(N)
5.5 V
Style
SMD
Mounting
SMD
ACN content
NONE litre
T(A)max
70 °C
Diameter
10.7 mm
Height
5.5 mm
ESR(AC)
100 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.000197 Wh
Packaging
REEL
Stored E/cell
0.000197 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Thailand
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?