Cart

FC0H224ZFTBR24

NEC TOKIN FC0H224ZFTBR24

image shown is a representation only

NEC TOKIN

FC 0,22F 5,5V -20+80% 10x8
Supplier: NEC TOKIN
Matchcode: SUPC0,22F5,5V5,0
Rutronik No.: KUK196
Unit Pack: 500
MOQ: 500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.31 $
655.00 $

Prices

500 1.31 $
1,000 1.19 $
1,500 1.15 $
2,000 1.11 $

Parameter

C(N)
0.22 F
V(N)
5.5 V
Style
SMD
Mounting
SMD
ACN content
NONE litre
T(A)max
70 °C
Diameter
10.5 mm
Height
8.5 mm
ESR(AC)
25 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.0009 Wh
Packaging
REEL
Stored E/cell
0.0009 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?