Cart

FC0H104ZFTBR24

NEC TOKIN FC0H104ZFTBR24

image shown is a representation only

NEC TOKIN

FC 0,1F 5,5V -20+80% 11x6
Supplier: NEC TOKIN
Matchcode: SUPC0,1F5,5V5,0
Rutronik No.: KUK381
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.8771 $
877.10 $

Prices

1,000 0.8771 $
2,000 0.8237 $
3,000 0.8085 $

Parameter

C(N)
0.1 F
V(N)
5.5 V
Style
SMD
Mounting
SMD
ACN content
NONE litre
T(A)max
70 °C
Diameter
10.5 mm
Height
5.5 mm
ESR(AC)
25 Ohm
T(A)min
-25 °C
Tolerance
-20+80 %
Automotive
NO
Number of cells
1S
Leadfree Defin.
RoHS-conform
Stored energy
0.00042 Wh
Packaging
REEL
Stored E/cell
0.00042 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
Thailand
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?