Cart

EP2F-B3G1ST

NEC TOKIN EP2F-B3G1ST

image shown is a representation only

NEC TOKIN

SIGNAL RELAY 12V THT 1FormC 25A
Supplier: NEC TOKIN
Matchcode: EP2FB3G1ST
Rutronik No.: REL6747
Unit Pack: 920
MOQ: 920
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.83 $
1,683.60 $

Prices

920 1.83 $
2,760 1.76 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
1
Coil resistance
160 Ohm
Switch current
25 A
Switch volt[DC]
16 V[DC]
No. of coils
2
Contact materia
AgO
Length
16.2 mm
Width
14.6 mm
Height
16 mm
Technology
THT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364190400
Country
Japan
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?