Cart

EE245NUHL

NEC TOKIN EE245NUHL

image shown is a representation only

NEC TOKIN

SIGNAL RELAY 4,5V 2A 2CO SMT
Supplier: NEC TOKIN
Matchcode: EE245NUHL
Rutronik No.: REL7338
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.7779 $
777.90 $

Prices

1,000 0.7779 $
1,500 0.7565 $

Parameter

Coil type
MONOSTABLE
Coil voltage
4.5 V
Chg.over
2
Coil resistance
145 Ohm
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
No. of coils
1
Contact materia
Ag Au
Length
15 mm
Width
7.5 mm
Height
10 mm
Technology
SMT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?