Cart

EE23NUXL

NEC TOKIN EE23NUXL

image shown is a representation only

NEC TOKIN

SIGNAL RELAY EE23NUXL 3V 2A 2CO
Supplier: NEC TOKIN
Matchcode: EE23NUXL
Rutronik No.: REL4967
Unit Pack: 500
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.81 $
810.00 $

Prices

1,000 0.81 $
1,500 0.7883 $

Parameter

Coil type
MONOSTABLE
Coil voltage
3 V
Chg.over
2
Coil resistance
64.3 Ohm
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
No. of coils
1
Contact materia
Ag Au
Length
15 mm
Width
7.5 mm
Height
10 mm
Technology
SMT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?