Cart

EC2-12ND

NEXEM EC2-12ND

image shown is a representation only

NEXEM

SIGNAL REL 2FormC 2A THT 12V
Supplier: NEXEM
Matchcode: EC212ND
Rutronik No.: REL7995
Unit Pack: 35
MOQ: 3360
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9444 $
3,173.18 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
2
Coil resistance
1028 Ohm
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
No. of coils
1
Contact materia
Ag Au
Length
15 mm
Width
7.5 mm
Height
10 mm
Technology
THT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?