Cart

EC2 5NJ

NEC TOKIN EC2 5NJ

image shown is a representation only

NEC TOKIN

SIGNAL RELAY EC2 5NJ 5V
Supplier: NEC TOKIN
Matchcode: EC25NJ
Rutronik No.: REL5068
Unit Pack: 35
MOQ: 35
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.5981 $
20.93 $

Prices

35 0.5981 $
105 0.5826 $
315 0.567 $

Parameter

Coil type
MONOSTABLE
Coil voltage
5 V
Chg.over
2
Coil resistance
178 Ohm
Switch current
2 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
No. of coils
1
Contact materia
Ag Au
Length
15 mm
Width
7.5 mm
Height
9.4 mm
Technology
THT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Japan
ABC-Code
B
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?