Cart

EB29NU-L

NEXEM EB29NU-L

image shown is a representation only

NEXEM

SIGNAL RELAY 2CO 1A 9V
Supplier: NEXEM
Matchcode: EB29NUL REEL
Rutronik No.: REL5795
Unit Pack: 750
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.8639 $
1,295.85 $

Parameter

Coil type
MONOSTABLE
Coil voltage
9 V
Chg.over
2
Coil resistance
579 Ohm
Switch current
1 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
No. of coils
1
Contact materia
Ag Au
Length
14.3 mm
Width
9.3 mm
Height
7.5 mm
Technology
SMT
Leadfree Defin.
RoHS-conform
Packaging
REEL
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364900990
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?