Cart

EB212NU

NEC TOKIN EB212NU

image shown is a representation only

NEC TOKIN

SIGNAL RELAY 12V 2A 2FormC
Supplier: NEC TOKIN
Matchcode: EB212NU
Rutronik No.: REL6753
Unit Pack: 40
MOQ: 40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.8083 $
32.33 $

Prices

40 0.8083 $
200 0.7872 $
520 0.7661 $

Parameter

Coil type
MONOSTABLE
Coil voltage
12 V
Chg.over
2
Coil resistance
1028 Ohm
Switch current
1 A
Switch volt[AC]
250 V[AC]
Switch volt[DC]
220 V[DC]
P(N) coil
140 mW
No. of coils
1
Contact materia
Ag Au
Length
14.3 mm
Width
11.5 mm
Height
5.6 mm
Technology
SMT
Isol. voltage
1.5 kV
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85364110900
Country
Japan
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?