Cart

NT6SM32M16BG-S1

NANYA

LPSDRAM 512Mb 16Mx32 166MHz
Supplier: NANYA
Matchcode: NT6SM32M16BG-S1
Rutronik No.: ICDRAM1960
Unit Pack: 1000
MOQ: 1000
package: BGA54
Packaging: REEL
On request
On request
On request

Parameter

Density
512M bit
Organisation
32Mx16
U (cc)
1.8 V
Package
BGA54
T(A) max
85 °C
T(A) min
-25 °C
Clock frequency
333M Hz
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423231000
Country
Taiwan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?