Cart

NT5TU128M8HE-ACI

NANYA

DDR2 1Gb 128Mx8 BGA60
Supplier: NANYA
Matchcode: NT5TU128M8HE-ACI TR
Rutronik No.: ICDRAM1793
Unit Pack: 1000
MOQ: 1000
package: BGA60
Packaging: REEL
In Stock
2.33 $
2,330.00 $

Parameter

Density
1G bit
Organisation
128Mx8
U(cc)
1.8 V
Package
BGA60
T(a)MAX
95 C°
T(a)MIN
-40 C°
Data Rate
800
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Taiwan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?