Cart

NT5CC64M16GP-EKH

NANYA

DDR3 1Gb 64Mx16 933MHz BGA96
Supplier: NANYA
Matchcode: NT5CC64M16GP-EKH
Rutronik No.: ICDRAM1747
Unit Pack: 209
MOQ: 209
package: BGA96
Packaging: TRAY
Soon available
4.03 $
842.27 $

Parameter

Density
1G bit
Organisation
64Mx16
U(cc)
1.35 V
Package
BGA96
T(a)MAX
105 C°
T(a)MIN
-40 C°
Data Rate
1866
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Taiwan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?