Cart

NT5CC64M16GP-DIH

NANYA

DDR3 1Gb 64Mx16 800MHz BGA96
Supplier: NANYA
Matchcode: NT5CC64M16GP-DIH TR
Rutronik No.: ICDRAM1993
Unit Pack: 1000
MOQ: 1000
package: BGA96
Packaging: REEL
On request
2.84 $
2,840.00 $

Parameter

Density
1G bit
Organisation
64Mx16
U(cc)
1.35 V
Package
BGA96
T(a)MAX
105 C°
T(a)MIN
-40 C°
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85423239000
Country
Taiwan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?