Cart

NT5CC512M8EN-EK

NANYA

DDR3 4Gb 512Mx8 933MHz BGA78
Supplier: NANYA
Matchcode: NT5CC512M8EN-EK
Rutronik No.: ICDRAM1916
Unit Pack: 220
MOQ: 2200
package: BGA78
Packaging: TRAY
On request
7.43 $
16,346.00 $

Parameter

Density
4G bit
Organisation
512Mx8
U(cc)
1.35 V
Package
BGA78
T(a)MAX
95 C°
T(a)MIN
0 C°
Data Rate
1866
Clock Frequency
933M Hz
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Taiwan
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?