Cart

NT5CC256M16DP-DII

NANYA

DDR3 4Gb 256Mx16 800MHz BGA96
Supplier: NANYA
Matchcode: NT5CC256M16DP-DII
Rutronik No.: ICDRAM1731
Unit Pack: 190
MOQ: 190
package: BGA96
Packaging: TRAY
In Stock
8.19 $
1,556.10 $

Parameter

Density
4G bit
Organisation
256Mx16
U(cc)
1.35 V
Package
BGA96
T(a)MAX
95 C°
T(a)MIN
-40 C°
Data Rate
1600
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423239000
Country
Taiwan
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?