Cart

ZRB15XR61A475ME01D

MURATA ZRB15XR61A475ME01D

image shown is a representation only

MURATA

KC4,7µF0402 20%10VX5RInterposer
Supplier: Murata
Matchcode: KC4,7U0402X5R010M NORMINTERPOS
Rutronik No.: KKK22483
Unit Pack: 8000
MOQ: 8000
package: 0402
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.0748 $
598.40 $

Prices

8,000 0.0748 $
24,000 0.0682 $
56,000 0.0653 $

Parameter

C(N)
4,7µ F
V(N)
10 V
Case size
0402
Dielectric
X5R
Style
CHIP
Tolerance
20%
Design / type
INTERPOSER
Purpose of use
ANTI NOISE
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+85 °C
Length
1 mm
Diameter/width
0.5 mm
Height
0.65 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0402
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?