Cart

XRCMD32M000FXP54R0

MURATA XRCMD32M000FXP54R0

image shown is a representation only

MURATA

XRCMD 32,000000M 35ppm 6pF
Supplier: Murata
Matchcode: Q32,000000 MHZ XRCMD
Rutronik No.: QUARZ7035
Unit Pack: 1
MOQ: 1
package: XRCGB
Packaging: REEL
Best Choice
In Stock
0.548 $
0.55 $

Prices

1 0.548 $
3 0.4886 $
8 0.4749 $
63 0.4703 $

Parameter

Frequency
32 MHz
Pins/ Pads
4
Tolerance
+/-35total ppm
Temp.range
-30+85 °C
Load capacity
6 pF
Height
0.33 mm
Width
1.2 mm
Length
1.6 mm
Type
SMD
ESR max.
70 Ohm
Automotive
NO
Package
XRCGB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?