Cart

XRCHA16M000F0L01R0

MURATA XRCHA16M000F0L01R0

image shown is a representation only

MURATA

XRCHA 16,000000M 100ppm 8pF
Supplier: Murata
Matchcode: Q16,000000 MHZ XRCHA
Rutronik No.: QUARZ6826
Unit Pack: 3000
MOQ: 3000
package: XRCHA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2662 $
798.60 $

Prices

3,000 0.2662 $
6,000 0.2582 $

Parameter

Frequency
16 MHz
Pins/ Pads
4
Temp.range
-30+85 °C
Load capacity
8 pF
Height
0.7 mm
Width
2 mm
Length
2.5 mm
Type
SMD
Tolerance
+/-100 ppm
Stabil./ Temp.
+/-50 ppm
ESR max.
100 Ohm
Automotive
NO
Package
XRCHA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?