Cart

XRCGB48M000F0L00R0

MURATA XRCGB48M000F0L00R0

image shown is a representation only

MURATA

XRCGB 48,000000M 100ppm 6pF
Supplier: Murata
Matchcode: Q48,000000 MHZ XRCGB
Rutronik No.: QUARZ6416
Unit Pack: 3000
MOQ: 3000
package: XRCGB
Packaging: REEL
In Stock
0.197 $
591.00 $

Prices

3,000 0.197 $
6,000 0.1757 $
9,000 0.1708 $
12,000 0.1691 $

Parameter

Frequency
48 MHz
Pins/ Pads
4
Tolerance
+/-100 ppm
Temp.range
-30+85 °C
Stabil./ Temp.
+/-50 ppm
Load capacity
6 pF
Height
0.65 mm
Width
1.6 mm
Length
2 mm
Type
SMD
ESR max.
100 Ohm
Automotive
NO
Package
XRCGB
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?