Cart

XRCGB26M000F3M00R0

MURATA XRCGB26M000F3M00R0

image shown is a representation only

MURATA

XRCGB 26,000000M 30ppm 6pF
Supplier: Murata
Matchcode: Q26,000000 MHZ XRCGB
Rutronik No.: QUARZ6412
Unit Pack: 3000
MOQ: 3000
package: XRCGB
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.205 $
615.00 $

Prices

3,000 0.205 $
6,000 0.1979 $

Parameter

Frequency
26 MHz
Pins/ Pads
4
Temp.range
-30+85 °C
Load capacity
6 pF
Height
0.65 mm
Width
1.6 mm
Length
2 mm
Type
SMD
Tolerance
+/-30 ppm
Stabil./ Temp.
+/-40 ppm
ESR max.
150 Ohm
Automotive
NO
Package
XRCGB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?