Cart

VFS9VD31B223Q93J

MURATA VFS9VD31B223Q93J

image shown is a representation only

MURATA

DSS710 22000pF 12VDC
Supplier: Murata
Matchcode: EMIB22N12V
Rutronik No.: FE4322
Unit Pack: 800
MOQ: 1600
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.397 $
635.20 $

Prices

1,600 0.397 $
3,200 0.3898 $
5,600 0.3826 $
11,200 0.3753 $

Parameter

Mounting
THT
Capacitance
22000 pF
Rated current
20 mA
Rated voltage
12 V
Length
12 mm
Width
7.5 mm
Height
10.5 mm
Pitch
2.5 mm
T(A)min
-25 °C
T(A)max
85 °C
Elements
25 mm
Series
DSS710
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85322300000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?