Cart

VFS6VD81E221T51B

MURATA VFS6VD81E221T51B

image shown is a representation only

MURATA

VFS6V 220pF 25VDC 6A
Supplier: Murata
Matchcode: EMIB220P25V
Rutronik No.: FE4414
Unit Pack: 250
MOQ: 250
Packaging: BULK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.2319 $
57.98 $

Prices

250 0.2319 $
15,000 0.2277 $
30,000 0.2235 $
45,000 0.2192 $

Parameter

Mounting
THT
Capacitance
220 pF
Rated current
6000 mA
Rated voltage
25 V
Length
8 mm
Width
2.54 mm
Height
10.5 mm
Pitch
2.5 mm
Tolerance neg
-30 %
Tolerance pos
20 %
T(A)min
-40 °C
T(A)max
105 °C
Pins/Pads
3
Elements
25 mm
Series
VFS6V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85322300000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?