Cart

TZV2Z2R5A110R00

MURATA TZV2Z2R5A110R00

image shown is a representation only

MURATA

TZV2 0,65-2,5pF NP0 SMD
Supplier: Murata
Matchcode: TRKC2,5P
Rutronik No.: KUK115
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.6621 $
1,324.20 $

Prices

2,000 0.6621 $
4,000 0.6331 $
10,000 0.6099 $

Parameter

C(N)
2,5p F
V(N)
25 V
Style
SMD
Tolerance
-0+100%
Notes
NONWASHABL
Reflow / Wave
YES/NO
Dielectric
NP0
Temp.Coeff.
200 ppm/°C
C(N)min
0,65p F
T(A min
-25 °C
T(A)max
+85 °C
Length
3.2 mm
Diameter/ width
2.3 mm
Height
1.45 mm
Design/ type
TOP ADJ -
Tape type
BLISTER
Tape width
8 mm
Tape pitch
4 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85323000000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?