Cart

TZV2R200A110R00

MURATA TZV2R200A110R00

image shown is a representation only

MURATA

TZV2 4,5-20pF N750 25V
Supplier: Murata
Matchcode: TRKC20P
Rutronik No.: KUK289
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.6895 $
1,379.00 $

Prices

2,000 0.6895 $
4,000 0.6593 $
10,000 0.6351 $

Parameter

C(N)
20p F
V(N)
25 V
Style
SMD
Tolerance
-0+100%
Dielectric
N750
Temp.Coeff.
500 ppm/°C
C(N)min
4.5 F
Package colour
BROWN
T(A min
-25 °C
T(A)max
+85 °C
Length
3.2 mm
Diameter/ width
2.3 mm
Height
1.45 mm
Design/ type
TOP ADJ SQ
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85323000000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?