Cart

TZC3R100A110R00

MURATA TZC3R100A110R00

image shown is a representation only

MURATA

TZC3 3-10pF N750 SMD
Supplier: Murata
Matchcode: TRKC10P
Rutronik No.: KUK87
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.5428 $
542.80 $

Prices

1,000 0.5428 $
2,000 0.495 $
4,000 0.4733 $

Parameter

C(N)
10p F
V(N)
100 V
Style
SMD
Tolerance
-0+50%
Notes
NONWASHABL
Reflow / Wave
YES/NO
Dielectric
N750
Temp.Coeff.
300 ppm/°C
C(N)min
3p F
Package colour
WHITE
T(A min
-25 °C
T(A)max
+85 °C
Length
4.5 mm
Diameter/ width
3.2 mm
Height
1.6 mm
Design/ type
TOP ADJ -
Tape type
BLISTER
Tape width
12 mm
Tape pitch
8 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85323000000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?