Cart

SV01L103AEA11T00

MURATA

SV01 10K 30%
Supplier: Murata
Matchcode: PSTT10KTCE
Rutronik No.: WER1948
Unit Pack: 1000
MOQ: 3000
package: THT
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
0.8655 $
2,596.50 $

Parameter

Resistor value
10K Ω
Res.tolerance
30 %
Length
12 mm
Width
11 mm
Height
6.4 mm
Max.oper.volt.
250 V
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-40 °C
Max.oper.temp.
85 °C
Temp.coeff.
500 ppm
Package
THT
Automotive
AEC-Q(200)
Packaging
BOX
Customs Tariff No.
85334010000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?