Cart

SFSCE10M7WF05-R0

MURATA SFSCE10M7WF05-R0

image shown is a representation only

MURATA

SFSCE 10,7MHZ +-325kHz/3dB SMD
Supplier: Murata
Matchcode: FILC10,7M
Rutronik No.: PIEZO2778
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.10 $
3,150.00 $

Prices

1,500 2.10 $
3,000 2.07 $
4,500 2.03 $
6,000 1.99 $

Parameter

Centerfrequency
10.7 MHz
Mounting
SMD
Attenuation
3 dB
Bandwidth
650 kHz
Length
4.5 mm
Width
3.8 mm
Height
1 mm
T(A)min
-20 °C
T(A)max
80 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
SFSCE
ECCN
EAR99
Customs Tariff No.
85299097300
Country
Japan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?