Cart

SFELF10M7DF00-B0

MURATA SFELF10M7DF00-B0

image shown is a representation only

MURATA

OBSOLETE LTB: 31.March.2018
Supplier: Murata
Matchcode: FILB10,7M350K3
Rutronik No.: PIEZO2858
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2018
0.3112 $
155.60 $

Prices

500 0.3112 $
3,000 0.3055 $
6,000 0.2999 $
9,000 0.2942 $

Parameter

Centerfrequency
10.7 MHz
Mounting
THT
Attenuation
3 dB
Bandwidth
350 kHz
Length
7 mm
Width
3 mm
Height
7 mm
T(A)min
-20 °C
T(A)max
80 °C
Pin length
5 mm
Pitch
2.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Series
SFELF
ECCN
EAR99
Customs Tariff No.
85299097900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?