Cart

SFECS10M7FA00-R0

MURATA SFECS10M7FA00-R0

image shown is a representation only

MURATA

OBSOLETE LTB: 30.Sept.2018
Supplier: Murata
Matchcode: FILC10,7M280K3
Rutronik No.: PIEZO2315
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2018
0.4427 $
885.40 $

Prices

2,000 0.4427 $
4,000 0.4346 $
8,000 0.4266 $
12,000 0.4185 $
Article with this quantity is not orderable.

Parameter

Centerfrequency
10.7 MHz
Mounting
SMD
Attenuation
3 dB
Length
3.45 mm
Width
3.1 mm
Height
1.4 mm
T(A)min
-20 °C
T(A)max
80 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
SFECS
ECCN
EAR99
Customs Tariff No.
85299097900
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?