Cart

SCA3100-D04-PCB

MURATA

3-AXIS High performance PCB
Supplier: Murata
Matchcode: SCA3100-D04-PCB
Rutronik No.: ICMEMS1050
Unit Pack: 1
MOQ: 1
package: PCB
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
64.18 $
64.18 $

Prices

1 64.18 $
5 63.56 $

Parameter

Package
PCB
g-range
MEMS
Sensitivity
2 +-g
Vcc(max)
3.3 V
Automotive
NO
Technology
SPI
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?