Cart

SAFEA1G58KA0F00R14

MURATA SAFEA1G58KA0F00R14

image shown is a representation only

MURATA

SAFEA 1575,42MHz SMD 2MHz/2dB
Supplier: Murata
Matchcode: FILC1575,42M
Rutronik No.: PIEZO4292
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.139 $
556.00 $

Prices

4,000 0.139 $
8,000 0.1338 $

Parameter

Centerfrequency
1575.42 MHz
Mounting
SMD
Attenuation
2 dB
Bandwidth
2000 kHz
Length
1.35 mm
Width
1.05 mm
Height
0.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
SAEA
Customs Tariff No.
85416000000
Country
Japan
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?