Cart

SAFBC315MSP0T00R12

MURATA SAFBC315MSP0T00R12

image shown is a representation only

MURATA

SAFBC 315MHZ SMD -40/125°C
Supplier: Murata
Matchcode: FILC315M
Rutronik No.: PIEZO3945
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.484 $
968.00 $

Prices

2,000 0.484 $
4,000 0.466 $

Parameter

Centerfrequency
315 MHz
Mounting
SMD
Length
3 mm
Width
3 mm
Height
1.15 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
SAFC
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?