Cart

RPER71H102K2M1A03A

MURATA RPER71H102K2M1A03A

image shown is a representation only

MURATA

KV 1,0nF 50V 10% RM5,0 X7R
Supplier: Murata
Matchcode: KV1,0N5,0X7R050K NORM
Rutronik No.: KKK16126
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2016
0.124 $
248.00 $

Prices

2,000 0.124 $
16,000 0.1131 $
50,000 0.1082 $

Parameter

C(N)
1n F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?