Cart

RPE5C2A471J2M1A03A

MURATA RPE5C2A471J2M1A03A

image shown is a representation only

MURATA

KV 470pF 100V 5% RM5,0 NP0
Supplier: Murata
Matchcode: KV470P5,0NP0100J NORM
Rutronik No.: KKK17496
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2016
0.1697 $
339.40 $

Prices

2,000 0.1697 $
10,000 0.1548 $
30,000 0.148 $
Article with this quantity is not orderable.

Parameter

C(N)
470p F
V(N)
100 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?