Cart

RPE5C2A101J2M1A03A

MURATA RPE5C2A101J2M1A03A

image shown is a representation only

MURATA

KV 100pF 100V 5% RM5,0 NP0
Supplier: Murata
Matchcode: KV100P5,0NP0100J NORM
Rutronik No.: KKK15801
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 09/30/2016
0.1246 $
249.20 $

Prices

2,000 0.1246 $
10,000 0.1136 $
30,000 0.1087 $

Parameter

C(N)
100p F
V(N)
100 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Japan
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?