Cart

RPE5C1H471J2M1A03A

MURATA RPE5C1H471J2M1A03A

image shown is a representation only

MURATA

KV 470pF 50V 5% NP0 RM5,0
Supplier: Murata
Matchcode: KV470P5,0NP0050J NORM
Rutronik No.: KKS1792
Unit Pack: 2000
MOQ: 50000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2016
0.1605 $
8,025.00 $
Article with this quantity is not orderable.

Parameter

C(N)
470p F
V(N)
50 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
5 mm
Diameter/width
3.5 mm
Height
2.5 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?