Cart

RPDR71H335K3M2C60A

MURATA RPDR71H335K3M2C60A

image shown is a representation only

MURATA

KV 3,3uF 50V 10% RM5,0 X7R
Supplier: Murata
Matchcode: KV3,3U5,0X7R050K NORM
Rutronik No.: KKS2594
Unit Pack: 2500
MOQ: 2500
Packaging: AMMOPACK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
On request
On request

Parameter

C(N)
3,3µ F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
IN CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Notes
SILICONE
Length
5.7 mm
Diameter/width
4.5 mm
Height
5 mm
Electrodes
VS
Termination
COATED
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?